Testo, NTC Probe Probe 0615 2411 Temperature Probe, 150 °C Max, ±0.2°C Accuracy

Subtotal (1 unit)*

PHP19,180.19

(exc. VAT)

PHP21,481.81

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,180.19

*price indicative

RS Stock No.:
354-266
Mfr. Part No.:
0615 3211
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe

Maximum Temperature Measurement

150°C

Model Number

0615 2411

Thermometer Type

Probe

Probe Type

NTC

Accuracy

±0.2°C

Resolutions Supported

0.1°C

Battery Life

100h

Standards/Approvals

EN 13485

Length

135mm

Height

28mm

Weight

187g

Hazardous Area Certification

No

Width

60mm

Minimum/Maximum Recordings

Yes

Temperature Scale

-50 to +150°C

Battery Type

AA

COO (Country of Origin):
DE
The Testo Frozen Food Probe is an NTC temperature sensor designed for screw-in applications without the need for pre-drilling, making it quick and easy to install. This probe is ideal for measuring the temperature of frozen food products and is equipped with a 1.5-meter plug-in cable for convenient connection.

Ideal for use in freezers chillers and other frozen food storage applications

IP rated for water and dust resistance suitable for various industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy