Recom RPMGS-20 DC/DC Converter, 5V dc/ 20 A, 75V dc Input, 18V, PCB, 120 °C Max Temp -40 °C Min Temp, Tray
- RS Stock No.:
- 274-5498
- Mfr. Part No.:
- RPMGS5.0-20
- Manufacturer:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,209.80
(exc. VAT)
PHP4,714.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | PHP4,209.80 | - |
| 15 - 44 | PHP4,153.83 | 1% |
| 45 + | PHP3,935.65 | 6% |
*price indicative
- RS Stock No.:
- 274-5498
- Mfr. Part No.:
- RPMGS5.0-20
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.3 → 8 V dc (for RPMGS5.0-20), 8 → 24 V dc (for RPMGS12-20) | |
| Output Current 1 | 20A | |
| Package Type | Tray | |
| Maximum Output Power | 0.75W | |
| Standards/Approvals | RoHS, REACH | |
| Weight | 29g | |
| Length | 36.83mm | |
| Width | 34.04mm | |
| Series | RPMGS-20 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 98% | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.3 → 8 V dc (for RPMGS5.0-20), 8 → 24 V dc (for RPMGS12-20) | ||
Output Current 1 20A | ||
Package Type Tray | ||
Maximum Output Power 0.75W | ||
Standards/Approvals RoHS, REACH | ||
Weight 29g | ||
Length 36.83mm | ||
Width 34.04mm | ||
Series RPMGS-20 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 98% | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- HU
The Recom DC/DC converter is a non-isolated device in a standard industrial quarter brick format. The high efficiency and thermal design of the product means that minimal derating is required, even at high temperatures. The trimmable output and remote con
Highly efficient
Remote sense Ability
Related links
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Tray
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Quarter Brick
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB, 120 °C Max Temp -40 °C Min Temp
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Quarter Brick
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole
- Recom R-78T DC/DC Converter 8 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R-78T DC/DC Converter 3.3 V/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R-78T DC/DC Converter 42 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
