Recom RPMGS-20 DC/DC Converter, 12V dc/ 20 A, 75V dc Input, 18V, PCB, 120 °C Max Temp -40 °C Min Temp, Quarter Brick
- RS Stock No.:
- 274-5491
- Mfr. Part No.:
- RPMGQ12-20
- Manufacturer:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,870.90
(exc. VAT)
PHP4,335.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,870.90 |
| 10 - 49 | PHP3,853.46 |
| 50 + | PHP3,654.13 |
*price indicative
- RS Stock No.:
- 274-5491
- Mfr. Part No.:
- RPMGQ12-20
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.3 → 24 V dc | |
| Output Current 1 | 20A | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 0.72W | |
| Series | RPMGS-20 | |
| Weight | 29g | |
| Width | 36.83mm | |
| Length | 56.4mm | |
| Standards/Approvals | RoHS 2011/65/EU AM2015/863 | |
| Efficiency | 98% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.3 → 24 V dc | ||
Output Current 1 20A | ||
Package Type Quarter Brick | ||
Maximum Output Power 0.72W | ||
Series RPMGS-20 | ||
Weight 29g | ||
Width 36.83mm | ||
Length 56.4mm | ||
Standards/Approvals RoHS 2011/65/EU AM2015/863 | ||
Efficiency 98% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- HU
The Recom DC/DC converter is a non-isolated device in a standard industrial quarter brick format. The high efficiency and thermal design of the product means that minimal derating is required, even at high temperatures. The trimmable output and remote con
Highly efficient
Remote sense Ability
Related links
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Quarter Brick
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Quarter Brick
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB, 120 °C Max Temp -40 °C Min Temp
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Tray
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole
- Recom REC20 DC/DC Converter 24V dc Input Through Hole
- Recom REC20 DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RP20 F DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
