Recom RPMGS-20 DC/DC Converter, 12V dc/ 20 A, 75V dc Input, 18V, PCB, 120 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 274-5494
- Mfr. Part No.:
- RPMGS12-20
- Manufacturer:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
PHP61,385.44
(exc. VAT)
PHP68,751.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP61,385.44 | PHP4,092.363 | - |
| 10 + | PHP55,652.02 | PHP3,710.135 | 9% |
*price indicative
- RS Stock No.:
- 274-5494
- Mfr. Part No.:
- RPMGS12-20
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.3 → 24 V dc | |
| Output Current 1 | 20A | |
| Maximum Output Power | 0.72W | |
| Series | RPMGS-20 | |
| Weight | 29g | |
| Length | 36.83mm | |
| Width | 34.04mm | |
| Standards/Approvals | RoHS, REACH, EN55032 | |
| Efficiency | 98% | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.3 → 24 V dc | ||
Output Current 1 20A | ||
Maximum Output Power 0.72W | ||
Series RPMGS-20 | ||
Weight 29g | ||
Length 36.83mm | ||
Width 34.04mm | ||
Standards/Approvals RoHS, REACH, EN55032 | ||
Efficiency 98% | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- HU
The Recom DC/DC converter is a non-isolated device in a standard industrial quarter brick format. The high efficiency and thermal design of the product means that minimal derating is required, even at high temperatures. The trimmable output and remote con
Highly efficient
Remote sense Ability
Related links
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB, 120 °C Max Temp -40 °C Min Temp
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Quarter Brick
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Tray
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Quarter Brick
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole
- Recom REC20 DC/DC Converter 24V dc Input Through Hole
- Recom REC20 DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole, 105 °C Max Temp -40 °C Min
