Recom RPMGS-20 DC/DC Converter, 5V dc/ 20 A, 75V dc Input, 18V, PCB, 120 °C Max Temp -40 °C Min Temp, Quarter Brick

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5492
Mfr. Part No.:
RPMGQ5.0-20
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 24 V dc

Output Current 1

20A

Maximum Output Power

0.72W

Package Type

Quarter Brick

Width

36.83mm

Length

56.4mm

Standards/Approvals

RoHS

Series

RPMGS-20

Weight

29g

Efficiency

98%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

COO (Country of Origin):
HU
The Recom DC/DC converter is a non-isolated device in a standard industrial quarter brick format. The high efficiency and thermal design of the product means that minimal derating is required, even at high temperatures. The trimmable output and remote con

Highly efficient

Remote sense Ability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy