Recom RPMGS-20 DC/DC Converter, 12V dc/ 20 A, 75V dc Input, 18V, PCB, 120 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP4,209.80

(exc. VAT)

PHP4,714.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14PHP4,209.80-
15 - 44PHP4,153.831%
45 +PHP3,935.656%

*price indicative

Packaging Options:
RS Stock No.:
274-5495
Mfr. Part No.:
RPMGS12-20
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 24 V dc

Output Current 1

20A

Maximum Output Power

0.72W

Series

RPMGS-20

Width

34.04mm

Standards/Approvals

RoHS, REACH, EN55032

Weight

29g

Length

36.83mm

Efficiency

98%

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
HU
The Recom DC/DC converter is a non-isolated device in a standard industrial quarter brick format. The high efficiency and thermal design of the product means that minimal derating is required, even at high temperatures. The trimmable output and remote con

Highly efficient

Remote sense Ability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy