Recom RPMGS-20 DC/DC Converter, 5V dc/ 20 A, 75V dc Input, 18V, PCB, 120 °C Max Temp -40 °C Min Temp, Tray
- RS Stock No.:
- 274-5497
- Mfr. Part No.:
- RPMGS5.0-20
- Manufacturer:
- Recom
This image is representative of the product range
Add 10 more to save PHP58,206.20
View bulk pricing optionsSubtotal (1 tube of 15 units)*
PHP62,318.92
(exc. VAT)
PHP69,797.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 25, 2027
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP62,318.92 | PHP4,154.595 | - |
| 10 + | PHP56,498.30 | PHP3,766.553 | PHP58,206.20 |
*price indicative
- RS Stock No.:
- 274-5497
- Mfr. Part No.:
- RPMGS5.0-20
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.3 → 8 V dc (for RPMGS5.0-20), 8 → 24 V dc (for RPMGS12-20) | |
| Output Current 1 | 20A | |
| Maximum Output Power | 0.75W | |
| Package Type | Tray | |
| Width | 34.04mm | |
| Series | RPMGS-20 | |
| Length | 36.83mm | |
| Weight | 29g | |
| Standards/Approvals | RoHS, REACH | |
| Efficiency | 98% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.3 → 8 V dc (for RPMGS5.0-20), 8 → 24 V dc (for RPMGS12-20) | ||
Output Current 1 20A | ||
Maximum Output Power 0.75W | ||
Package Type Tray | ||
Width 34.04mm | ||
Series RPMGS-20 | ||
Length 36.83mm | ||
Weight 29g | ||
Standards/Approvals RoHS, REACH | ||
Efficiency 98% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- HU
Related links
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Tray
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Quarter Brick
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB, 120 °C Max Temp -40 °C Min Temp
- Recom RPMGS-20 DC/DC Converter 75V dc Input PCB Quarter Brick
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole
- Recom R-78T DC/DC Converter 8 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R-78T DC/DC Converter 3.3 V/ 7V Input 85 °C Max Temp -40 °C Min Temp, 3-Pin
- Recom R-78T DC/DC Converter 42 V dc/ 7V Input 85 °C Max Temp -40 °C Min Temp,
