Recom R5M DC/DC Converter, 3.3V dc/ 1 A, 75V dc Input, 24V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 274-5338
- Mfr. Part No.:
- R5M-243.3S/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
PHP1,985.90
(exc. VAT)
PHP2,224.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 15 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,985.90 |
| 10 + | PHP1,944.41 |
*price indicative
- RS Stock No.:
- 274-5338
- Mfr. Part No.:
- R5M-243.3S/SMD
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 29590h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Series | R5M | |
| Width | 9.1mm | |
| Weight | 2.7g | |
| Depth | 10.2mm | |
| Length | 14.2mm | |
| Standards/Approvals | RoHS, Class A and B, RoHS01165EU AM01586, EN550 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 29590h | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Series R5M | ||
Width 9.1mm | ||
Weight 2.7g | ||
Depth 10.2mm | ||
Length 14.2mm | ||
Standards/Approvals RoHS, Class A and B, RoHS01165EU AM01586, EN550 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
Related links
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 24V dc Input 5 W 50 °C Max Temp -40 °C Min Temp, 7-Pin Surface
- Recom R5M DC/DC Converter 24V dc Input Surface
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter -12 V dc/ 210 mA 9V Input 5 W 50 °C Max Temp -40 °C Min
