MEAN WELL SCWN03W8 DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 9V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 765-211
- Mfr. Part No.:
- SCWN03W8-15
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP9,981.06
(exc. VAT)
PHP11,178.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP9,981.06 | PHP998.106 |
*price indicative
- RS Stock No.:
- 765-211
- Mfr. Part No.:
- SCWN03W8-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 2500kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 3W | |
| Package Type | 2 x 1 in (DIP-24) | |
| Depth | 10.2mm | |
| Standards/Approvals | UKCA | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | SCWN03W8 | |
| Weight | 12.5g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 2500kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 3W | ||
Package Type 2 x 1 in (DIP-24) | ||
Depth 10.2mm | ||
Standards/Approvals UKCA | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series SCWN03W8 | ||
Weight 12.5g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
Related links
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL DCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
