MEAN WELL DCWN06W8 DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 9V dc Input 6 W, Through Hole, 95 °C Max Temp -40 °C

Subtotal (1 tube of 10 units)*

PHP10,996.23

(exc. VAT)

PHP12,315.78

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP10,996.23PHP1,099.623

*price indicative

RS Stock No.:
765-190
Mfr. Part No.:
DCWN06W8-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

MTBF

2500kH

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

2 x 1 in (DIP-24)

Series

DCWN06W8

Depth

10.2mm

Standards/Approvals

UKCA

Weight

12.5g

Width

31.8mm

Length

20.3mm

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
CN
The MEAN WELL Regulated DC-DC Converter delivers stable dual-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.

DIP24 Industry standard dual in line pin configuration

No minimum load required for stable operation

EAC, CE and UKCA Certifications

EMI compliant with EN55032 Class A without external component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy