MEAN WELL SCWN03W8 DC/DC Converter, 3.3V dc/ 600 mA, 75V dc Input, 9V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 765-208
- Mfr. Part No.:
- SCWN03W8-03
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP9,981.06
(exc. VAT)
PHP11,178.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP9,981.06 | PHP998.106 |
*price indicative
- RS Stock No.:
- 765-208
- Mfr. Part No.:
- SCWN03W8-03
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| MTBF | 2500kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 3W | |
| Package Type | 2 x 1 in (DIP-24) | |
| Length | 31.8mm | |
| Series | SCWN03W8 | |
| Standards/Approvals | UKCA | |
| Width | 20.3mm | |
| Weight | 12.5g | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
MTBF 2500kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 3W | ||
Package Type 2 x 1 in (DIP-24) | ||
Length 31.8mm | ||
Series SCWN03W8 | ||
Standards/Approvals UKCA | ||
Width 20.3mm | ||
Weight 12.5g | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 74% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
Related links
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- TRACOPOWER TDL 3 DC/DC Converter 75V dc Input PCB
- Recom REM2A DC/DC Converter 75V dc Input Surface
- MEAN WELL SCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
