MEAN WELL DCW08W8 DC/DC Converter, 15V dc/ 267 mA, 75V dc Input, 9V dc Input 8 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 765-178
- Mfr. Part No.:
- DCW08W8-15
- Manufacturer:
- MEAN WELL
Subtotal (1 tube of 15 units)*
PHP27,661.14
(exc. VAT)
PHP30,980.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP27,661.14 | PHP1,844.076 |
*price indicative
- RS Stock No.:
- 765-178
- Mfr. Part No.:
- DCW08W8-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 267mA | |
| Output Current 2 | 267mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 860kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | 2 x 1 in (DIP-24) | |
| Maximum Output Power | 8W | |
| Series | DCW08W8 | |
| Width | 20.3mm | |
| Weight | 17.5g | |
| Standards/Approvals | UKCA | |
| Length | 31.8mm | |
| Depth | 12.2mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 267mA | ||
Output Current 2 267mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 860kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type 2 x 1 in (DIP-24) | ||
Maximum Output Power 8W | ||
Series DCW08W8 | ||
Width 20.3mm | ||
Weight 17.5g | ||
Standards/Approvals UKCA | ||
Length 31.8mm | ||
Depth 12.2mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL Regulated DC-DC Converter delivers stable dual-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
Related links
- MEAN WELL DCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
