MEAN WELL SCW08W8 DC/DC Converter, 12V dc/ 667 mA, 75V dc Input, 9V dc Input 8 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 765-194
- Mfr. Part No.:
- SCW08W8-12
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 15 units)*
PHP27,661.14
(exc. VAT)
PHP30,980.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP27,661.14 | PHP1,844.076 |
*price indicative
- RS Stock No.:
- 765-194
- Mfr. Part No.:
- SCW08W8-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 667mA | |
| Mount Type | Through Hole | |
| MTBF | 860kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 8W | |
| Package Type | 2 x 1 in (DIP-24) | |
| Standards/Approvals | UKCA | |
| Weight | 17.5g | |
| Series | SCW08W8 | |
| Width | 20.3mm | |
| Depth | 12.2mm | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 667mA | ||
Mount Type Through Hole | ||
MTBF 860kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 8W | ||
Package Type 2 x 1 in (DIP-24) | ||
Standards/Approvals UKCA | ||
Weight 17.5g | ||
Series SCW08W8 | ||
Width 20.3mm | ||
Depth 12.2mm | ||
Length 31.8mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
Related links
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-AW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- TRACO POWER TEN 20WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- Recom REC20K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
