MEAN WELL SCW08W8 DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 9V dc Input 8 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 765-192
- Mfr. Part No.:
- SCW08W8-05
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 15 units)*
PHP27,661.14
(exc. VAT)
PHP30,980.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP27,661.14 | PHP1,844.076 |
*price indicative
- RS Stock No.:
- 765-192
- Mfr. Part No.:
- SCW08W8-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | Through Hole | |
| MTBF | 860kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 8W | |
| Package Type | 2 x 1 in (DIP-24) | |
| Depth | 12.2mm | |
| Series | SCW08W8 | |
| Standards/Approvals | UKCA | |
| Weight | 17.5g | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.6A | ||
Mount Type Through Hole | ||
MTBF 860kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 8W | ||
Package Type 2 x 1 in (DIP-24) | ||
Depth 12.2mm | ||
Series SCW08W8 | ||
Standards/Approvals UKCA | ||
Weight 17.5g | ||
Length 31.8mm | ||
Width 20.3mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
Related links
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL DCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
