MEAN WELL DCW12W8 DC/DC Converter, 5V dc/ 1.2 A, 75V dc Input, 9V dc Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 tube of 15 units)*

PHP31,719.95

(exc. VAT)

PHP35,526.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP31,719.95PHP2,114.663

*price indicative

RS Stock No.:
765-179
Mfr. Part No.:
DCW12W8-05
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V dc

Output Current 1

1.2A

Output Current 2

1.2A

Mount Type

Through Hole

Output Voltage 2

-5V dc

MTBF

860kH

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV dc

Maximum Output Power

12W

Package Type

2 x 1 in (DIP-24)

Series

DCW12W8

Width

20.3mm

Depth

12.2mm

Length

31.8mm

Weight

17.5g

Standards/Approvals

UKCA

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The MEAN WELL Regulated DC-DC Converter delivers stable dual-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.

DIP24 Industry standard dual in line pin configuration

No minimum load required for stable operation

EAC, CE and UKCA Certifications

EMI compliant with EN55032 Class A without external component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy