MEAN WELL DCW12W8 DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 9V dc Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 765-180
- Mfr. Part No.:
- DCW12W8-12
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 15 units)*
PHP31,719.95
(exc. VAT)
PHP35,526.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 08, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP31,719.95 | PHP2,114.663 |
*price indicative
- RS Stock No.:
- 765-180
- Mfr. Part No.:
- DCW12W8-12
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| MTBF | 860kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Package Type | 2 x 1 in (DIP-24) | |
| Maximum Output Power | 12W | |
| Depth | 12.2mm | |
| Standards/Approvals | UKCA | |
| Series | DCW12W8 | |
| Width | 20.3mm | |
| Weight | 17.5g | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
MTBF 860kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Package Type 2 x 1 in (DIP-24) | ||
Maximum Output Power 12W | ||
Depth 12.2mm | ||
Standards/Approvals UKCA | ||
Series DCW12W8 | ||
Width 20.3mm | ||
Weight 17.5g | ||
Length 31.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL DCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL DCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- TRACO POWER TEN 12 DC/DC Converter 75V dc Input PCB
- TRACO POWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TEL 12WI DC/DC Converter 75V dc Input PCB
- TRACO POWER TEL 12 DC/DC Converter 75V dc Input PCB
- MEAN WELL DCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
