MEAN WELL DCW08W8 DC/DC Converter, 5V dc/ 800 mA, 75V dc Input, 9V dc Input 8 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 765-176
- Mfr. Part No.:
- DCW08W8-05
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 15 units)*
PHP27,661.14
(exc. VAT)
PHP30,980.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 06, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP27,661.14 | PHP1,844.076 |
*price indicative
- RS Stock No.:
- 765-176
- Mfr. Part No.:
- DCW08W8-05
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 800mA | |
| Output Current 2 | 800mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| MTBF | 860kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | 2 x 1 in (DIP-24) | |
| Maximum Output Power | 8W | |
| Width | 20.3mm | |
| Series | DCW08W8 | |
| Depth | 12.2mm | |
| Standards/Approvals | UKCA | |
| Weight | 17.5g | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 800mA | ||
Output Current 2 800mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
MTBF 860kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type 2 x 1 in (DIP-24) | ||
Maximum Output Power 8W | ||
Width 20.3mm | ||
Series DCW08W8 | ||
Depth 12.2mm | ||
Standards/Approvals UKCA | ||
Weight 17.5g | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL DCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RP08-AW DC/DC Converter 36V dc Input Through Hole
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min
