MEAN WELL SCW08W8 DC/DC Converter, 9V dc/ 889 mA, 75V dc Input, 9V dc Input 8 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 765-193
- Mfr. Part No.:
- SCW08W8-09
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 15 units)*
PHP27,661.14
(exc. VAT)
PHP30,980.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP27,661.14 | PHP1,844.076 |
*price indicative
- RS Stock No.:
- 765-193
- Mfr. Part No.:
- SCW08W8-09
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 889mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 860kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 8W | |
| Package Type | 2 x 1 in (DIP-24) | |
| Weight | 17.5g | |
| Series | SCW08W8 | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Standards/Approvals | UKCA | |
| Depth | 12.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 889mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 860kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 8W | ||
Package Type 2 x 1 in (DIP-24) | ||
Weight 17.5g | ||
Series SCW08W8 | ||
Width 20.3mm | ||
Length 31.8mm | ||
Standards/Approvals UKCA | ||
Depth 12.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
Related links
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
