MEAN WELL DCWN03W8 DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 9V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 765-186
- Mfr. Part No.:
- DCWN03W8-15
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP9,981.06
(exc. VAT)
PHP11,178.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 05, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP9,981.06 | PHP998.106 |
*price indicative
- RS Stock No.:
- 765-186
- Mfr. Part No.:
- DCWN03W8-15
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 2500kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 3W | |
| Package Type | 2 x 1 in (DIP-24) | |
| Weight | 12.5g | |
| Standards/Approvals | UKCA | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | DCWN03W8 | |
| Depth | 10.2mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 2500kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 3W | ||
Package Type 2 x 1 in (DIP-24) | ||
Weight 12.5g | ||
Standards/Approvals UKCA | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series DCWN03W8 | ||
Depth 10.2mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL DCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL DCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL SCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL DCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
