MEAN WELL DKMW15 DC/DC Converter
- RS Stock No.:
- 523-284
- Distrelec Article No.:
- 302-29-903
- Mfr. Part No.:
- DKMW15F-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP2,291.06
(exc. VAT)
PHP2,565.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,291.06 |
*price indicative
- RS Stock No.:
- 523-284
- Distrelec Article No.:
- 302-29-903
- Mfr. Part No.:
- DKMW15F-15
- Manufacturer:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Series | DKMW15 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Series DKMW15 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL DKMW15 DC/DC Converter
- MEAN WELL DKMW15 Isolated Surface Mount DC/DC Converters
- MEAN WELL SKMW15 DC/DC Converter
- MEAN WELL RDDW20UW DC/DC Converter
- MEAN WELL DCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DSW DC/DC Converter 24V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL DKMW40 DC/DC Converter -15 V dc/ 1333 mA 24V dc Input 40 W 80 °C Max Temp 40