MEAN WELL DSW DC/DC Converter, 15V dc/ 200 A, 24V dc Input, 24V dc Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min

Subtotal (1 unit)*

PHP721.52

(exc. VAT)

PHP808.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP721.52

*price indicative

RS Stock No.:
611-368
Mfr. Part No.:
DCWN06B-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

200A

Output Current 2

500mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

1800kH

Isolation Voltage

3kV

Number of Pins

8

Package Type

DIP

Maximum Output Power

6W

Weight

12.4g

Length

31.8mm

Depth

10.2mm

Standards/Approvals

EAC TP TC 020/2011, BS EN/EN55032(CISPR32)

Series

DSW

Width

20.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

87%

COO (Country of Origin):
CN
The MEANWELL 6W isolated and regulated module type DC-DC converter with DIP24 package. It features international standard pins, a high efficiency up to 87%, wide working temperature range -40 to +90°C, 3KVDC I/P-O/P isolation voltage, Compliance to BS EN/EN55032 radiated Class A without additional components, continuous-mode short circuit protection, etc.

DIP24 package with industry standard pinout

2:1 wide input range

No minimum load required

Comply to BS EN/EN55032 radiated Class A without additional components

High efficiency up to 87%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy