MEAN WELL SKMW40 DC/DC Converter, 15V dc/ 2.667 A, 24V dc Input, 24V dc Input 40 W, Surface, 80 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
624-559
Mfr. Part No.:
SKMW40F-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

2.667A

Output Current 2

1.667A

Output Voltage 2

15V dc

Mount Type

Surface

Number of Outputs

2

MTBF

560kH

Output Voltage Adjustment Range

±10 %

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

2kV

Package Type

1 x 1 in

Maximum Output Power

40W

Standards/Approvals

CANCSA C. . 6681, EAC TP TC 004, LVD EN668, UL6681

Depth

10mm

Length

25.4mm

Width

25.4mm

Series

SKMW40

Weight

21g

Efficiency

91%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The MEANWELL 40W isolated and regulated module-type DC-DC converter features a compact DIP 1x1 package and complies with BS EN EN55032 Class A B standards when used with additional components. It includes protections such as continuous-mode short circuit, overload, overvoltage, over temperature, and input under voltage, along with remote ON OFF functionality and trimmable output voltage. This converter is suitable for applications in industrial control, telecommunications, and distributed power architecture.

4 to 1 ultra wide input range

Remote ON and OFF control

Trimming output ±10%

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy