MEAN WELL SKMW40 DC/DC Converter, 3.3V dc/ 10 A, 48V dc Input, 48V dc Input 40 W, Surface, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 624-594
- Mfr. Part No.:
- SKMW40G-03
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 624-594
- Mfr. Part No.:
- SKMW40G-03
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 10A | |
| Output Current 2 | 1.667A | |
| Mount Type | Surface | |
| Output Voltage 2 | 15V | |
| MTBF | 560kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 2kV | |
| Number of Pins | 6 | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 40W | |
| Width | 25.4mm | |
| Standards/Approvals | UL6681, LVD EN668, EAC TP TC 004, CANCSA C. . 6681 | |
| Weight | 21g | |
| Series | SKMW40 | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 10A | ||
Output Current 2 1.667A | ||
Mount Type Surface | ||
Output Voltage 2 15V | ||
MTBF 560kH | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 2kV | ||
Number of Pins 6 | ||
Package Type 1 x 1 in | ||
Maximum Output Power 40W | ||
Width 25.4mm | ||
Standards/Approvals UL6681, LVD EN668, EAC TP TC 004, CANCSA C. . 6681 | ||
Weight 21g | ||
Series SKMW40 | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 40W isolated and regulated module-type DC-DC converter features a compact DIP 1x1 package and complies with BS EN EN55032 Class A B standards when used with additional components. It includes protections such as continuous-mode short circuit, overload, overvoltage, over temperature, and input under voltage, along with remote ON OFF functionality and trimmable output voltage. This converter is suitable for applications in industrial control, telecommunications, and distributed power architecture.
4 to 1 ultra wide input range
Remote ON and OFF control
Trimming output ±10%
3 years warranty
Related links
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
