MEAN WELL SKMW40 DC/DC Converter, 24V dc/ 1.667 A, 48V dc Input, 48V dc Input 40 W, Surface, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 624-553
- Mfr. Part No.:
- SKMW40G-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP3,799.93
(exc. VAT)
PHP4,255.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,799.93 |
*price indicative
- RS Stock No.:
- 624-553
- Mfr. Part No.:
- SKMW40G-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 1.667A | |
| Output Current 2 | 1.67A | |
| Output Voltage 2 | 15V | |
| Mount Type | Surface | |
| MTBF | 560kH | |
| Number of Outputs | 3 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2kV | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 40W | |
| Length | 25.4mm | |
| Series | SKMW40 | |
| Width | 25.4mm | |
| Standards/Approvals | UL6681, LVD EN668, EAC TP TC 004, CANCSA C. . 6681 | |
| Weight | 21g | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 1.667A | ||
Output Current 2 1.67A | ||
Output Voltage 2 15V | ||
Mount Type Surface | ||
MTBF 560kH | ||
Number of Outputs 3 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2kV | ||
Package Type 1 x 1 in | ||
Maximum Output Power 40W | ||
Length 25.4mm | ||
Series SKMW40 | ||
Width 25.4mm | ||
Standards/Approvals UL6681, LVD EN668, EAC TP TC 004, CANCSA C. . 6681 | ||
Weight 21g | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface
