MEAN WELL RDDW20UW DC/DC Converter
- RS Stock No.:
- 523-299
- Distrelec Article No.:
- 302-30-041
- Mfr. Part No.:
- RDDW20UW-15
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP4,285.22
(exc. VAT)
PHP4,799.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,285.22 |
*price indicative
- RS Stock No.:
- 523-299
- Distrelec Article No.:
- 302-30-041
- Mfr. Part No.:
- RDDW20UW-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Series | RDDW20UW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Series RDDW20UW | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL RDDW20UW DC/DC Converter
- MEAN WELL DKMW15 DC/DC Converter
- MEAN WELL SKMW15 DC/DC Converter
- MEAN WELL DCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DSW DC/DC Converter 24V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL RDDW DC/DC Converter -15 V dc/ 1.333 A Through Hole 40 W, 85 °C Max Temp -40 °C Min
- MEAN WELL RDDW DC/DC Converter -15 V dc/ 1.333 A Through Hole 40 W, 85 °C Max Temp -40 °C Min
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
