MEAN WELL DKMW15 DC/DC Converter
- RS Stock No.:
- 523-283
- Distrelec Article No.:
- 302-29-902
- Mfr. Part No.:
- DKMW15F-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP1,940.79
(exc. VAT)
PHP2,173.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,940.79 |
*price indicative
- RS Stock No.:
- 523-283
- Distrelec Article No.:
- 302-29-902
- Mfr. Part No.:
- DKMW15F-12
- Manufacturer:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Standards/Approvals | No | |
| Series | DKMW15 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Standards/Approvals No | ||
Series DKMW15 | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL DKMW15 DC/DC Converter
- MEAN WELL DKMW15 Isolated Surface Mount DC/DC Converters
- MEAN WELL RDDW20UW DC/DC Converter
- MEAN WELL SKMW15 DC/DC Converter
- MEAN WELL PSD 15 DC/DC Converter 48V dc Input 1.25 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL DDR-60 DC/DC Converter 36V dc Input 12 A DIN Rail 6-Pin
- MEAN WELL RSD-30 DC/DC Converter 72V dc Input 2.5 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin