TRACOPOWER, 2-Channel DC/DC Converter, 5V dc, 1.2 A 7-Pin, DIP-24
- RS Stock No.:
- 284-8916
- Distrelec Article No.:
- 301-52-939
- Mfr. Part No.:
- TRI 6-1211
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP3,031.53
(exc. VAT)
PHP3,395.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,031.53 |
*price indicative
- RS Stock No.:
- 284-8916
- Distrelec Article No.:
- 301-52-939
- Mfr. Part No.:
- TRI 6-1211
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Output Current | 1.2A | |
| Maximum Output Current | 1.2A | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-24 | |
| Maximum Operating Temperature | 90°C | |
| Pin Count | 7 | |
| Length | 31.8mm | |
| Height | 12mm | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Minimum Output Current 1.2A | ||
Maximum Output Current 1.2A | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-24 | ||
Maximum Operating Temperature 90°C | ||
Pin Count 7 | ||
Length 31.8mm | ||
Height 12mm | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER high isolation, regulated 6 Watt DC/DC converter series which comes in a compact DIP-24 package. The core characteristic of the TRI 6 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 kV/s. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 89% allow safe operation from –40°C to +85°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages.
Ultra-high isolation peak
Low no-load power
High efficiency
Protection against overload
3-year product warranty
Related links
- TRACOPOWER TRI 6-1211 5V dc DIP-24
- TRACOPOWER Single Output 200 mA 6-Pin, SIP-8
- TRACOPOWER 3.3V dc DIP-24
- TRACOPOWER Single Output 200 mA 7-Pin, DIP-24
- TRACOPOWER 15V dc 500 mA 9-Pin, DIP-24
- TRACOPOWER THD 15-1210N 3.3V dc DIP-24
- TRACOPOWER THM 6-2411WI Adjustable 3.3 V 8-Pin, DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
