TRACOPOWER, 2-Channel DC/DC Converter, Single Output, 5V dc, 200 mA 6-Pin, SIP-8

This image is representative of the product range

Subtotal (1 unit)*

PHP866.21

(exc. VAT)

PHP970.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP866.21

*price indicative

RS Stock No.:
284-8900
Distrelec Article No.:
303-87-169
Mfr. Part No.:
TRI 1-1211
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Minimum Output Current

200mA

Maximum Output Current

200mA

Topology

DC-DC

Number of Outputs

2

Output Type

Single Output

Mount Type

Through Hole

Maximum Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

Package Type

SIP-8

Pin Count

6

Maximum Operating Temperature

85°C

Length

22mm

Height

12.5mm

Standards/Approvals

IEC 62368-1, EN 62368-1, UL 62368-1

Width

7.5mm

Series

TRI

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SIP-8 package. The core characteristic of the TRI 1 series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 81% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications. The series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.

Ultra high isolation peak voltage

High efficiency

Protection against overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy