TRACOPOWER TRI 1-2411, 2-Channel DC/DC Converter, Single Output, 5V dc, 200 mA 6-Pin, SIP-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP8,196.40

(exc. VAT)

PHP9,179.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 4PHP8,196.40PHP819.64
5 +PHP7,693.38PHP769.338

*price indicative

RS Stock No.:
284-7739
Distrelec Article No.:
303-87-177
Mfr. Part No.:
TRI 1-2411
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Minimum Output Current

200mA

Maximum Output Current

200mA

Topology

DC-DC

Number of Outputs

2

Output Type

Single Output

Maximum Switching Frequency

100kHz

Mount Type

Through Hole

Package Type

SIP-8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

6

Standards/Approvals

UL 62368-1, IEC 62368-1, EN 62368-1

Width

7.5mm

Series

TRI

Height

12.5mm

Length

22mm

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SIP-8 package. The core characteristic of the TRI 1 series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 81% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications. The series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.

Ultra high isolation peak voltage

High efficiency

Protection against overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy