TRACOPOWER, 2-Channel DC/DC Converter, Single Output, 5V dc, 200 mA 6-Pin, Surface Mount

This image is representative of the product range

Subtotal (1 unit)*

PHP986.00

(exc. VAT)

PHP1,104.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP986.00

*price indicative

RS Stock No.:
284-8901
Distrelec Article No.:
303-87-170
Mfr. Part No.:
TRI 1-1211SM
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Minimum Output Current

200mA

Maximum Output Current

200mA

Topology

DC-DC

Number of Outputs

2

Output Type

Single Output

Mount Type

Surface

Maximum Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

Package Type

Surface Mount

Maximum Operating Temperature

85°C

Pin Count

6

Length

18.9mm

Height

10.5mm

Width

17.2mm

Standards/Approvals

EN 62368-1, IEC 62368-1, UL 62368-1

Series

TRI

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER high isolation, regulated DC/DC converter series which comes in a compact SMD-14 package. The core characteristic of the TRI 1SM series is a sophisticated reinforced isolation system which is able to withstand high test voltages and working voltages. Efficiencies up to 84% allow safe operation from –40°C to +85°C without derating. All models have a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications the TRI 1SM series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.

Ultra-high isolation peak voltage

High efficiency

Protection against overvoltage and short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy