TRACOPOWER, 2-Channel DC/DC Converter, Single Output, 15V dc, 200 mA 7-Pin, DIP-24

This image is representative of the product range

Subtotal (1 unit)*

PHP2,869.44

(exc. VAT)

PHP3,213.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,869.44

*price indicative

RS Stock No.:
284-8848
Distrelec Article No.:
303-73-462
Mfr. Part No.:
THM 3-2413WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Minimum Output Current

200mA

Maximum Output Current

200mA

Topology

DC-DC

Number of Outputs

2

Output Type

Single Output

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

DIP-24

Maximum Operating Temperature

100°C

Pin Count

7

Height

10.2mm

Standards/Approvals

No

Length

31.8mm

Width

20.3mm

Series

THM

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER range of medical 3 Watt DC/DC converters in DIP-24 plastic package and with ultra-wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2 A. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Low leakage current

Operating temperature

Operating up to 5000m altitude

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy