RS Better World

TRACO POWER, 2-Channel DC/DC Converter, Single Output, 15V dc, 666 mA 6-Pin, DIP-16

This image is representative of the product range

Subtotal (1 unit)*

PHP1,700.62

(exc. VAT)

PHP1,904.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,700.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
284-8755
Distrelec Article No.:
301-48-841
Mfr. Part No.:
TEL 10-4813
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Minimum Output Current

666mA

Maximum Output Current

666mA

Number of Outputs

2

Topology

DC-DC

Output Type

Single Output

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

DIP-16

Maximum Operating Temperature

85°C

Pin Count

6

Length

13.7mm

Height

8mm

Standards/Approvals

No

Width

23.8mm

Series

TEL

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency

Most compact

Highest power density

High efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy