TRACOPOWER, 2-Channel DC/DC Converter, 3.3V dc, 4 A 9-Pin, DIP-24
- RS Stock No.:
- 284-8832
- Distrelec Article No.:
- 301-21-086
- Mfr. Part No.:
- THD 15-1210N
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP3,140.51
(exc. VAT)
PHP3,517.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 7 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,140.51 |
*price indicative
- RS Stock No.:
- 284-8832
- Distrelec Article No.:
- 301-21-086
- Mfr. Part No.:
- THD 15-1210N
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Output Current | 4A | |
| Maximum Output Current | 4A | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Maximum Switching Frequency | 363kHz | |
| Package Type | DIP-24 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 9 | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.32mm | |
| Standards/Approvals | EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 | |
| Height | 10.22mm | |
| Length | 31.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Minimum Output Current 4A | ||
Maximum Output Current 4A | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Maximum Switching Frequency 363kHz | ||
Package Type DIP-24 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 9 | ||
Maximum Operating Temperature 85°C | ||
Width 20.32mm | ||
Standards/Approvals EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 | ||
Height 10.22mm | ||
Length 31.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THD 15-1210N 3.3V dc DIP-24
- TRACOPOWER 15V dc 500 mA 9-Pin, DIP-24
- TRACOPOWER THD 15-4823N 15V dc 500 mA 9-Pin, DIP-24
- TRACOPOWER 5V dc DIP-24
- TRACOPOWER Single Output 200 mA 7-Pin, DIP-24
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THM 6-2411WI Adjustable 3.3 V 8-Pin, DIP-24
- TRACOPOWER TRI 6-1211 5V dc DIP-24
