TRACOPOWER TIM-6 DC/DC Converter, 5V dc/ 1.2 A, 18V Input, 9V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- RS Stock No.:
- 589-236
- Distrelec Article No.:
- 304-65-718
- Mfr. Part No.:
- TIM 6-1211
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP26,946.81
(exc. VAT)
PHP30,180.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP26,946.81 | PHP2,694.681 |
*price indicative
- RS Stock No.:
- 589-236
- Distrelec Article No.:
- 304-65-718
- Mfr. Part No.:
- TIM 6-1211
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V | |
| Output Current 1 | 1.2A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V dc | |
| Isolation Voltage | 5000V ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 Plastic | |
| Standards/Approvals | EN 62368-1, IEC 60601-1, IEC 62368-1, - Medical Equipment EN 60601-1, UL 62368-1 | |
| Weight | 13.5g | |
| Series | TIM-6 | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Depth | 10.6mm | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.84% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V | ||
Output Current 1 1.2A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V dc | ||
Isolation Voltage 5000V ac | ||
Maximum Output Power 6W | ||
Package Type DIP-24 Plastic | ||
Standards/Approvals EN 62368-1, IEC 60601-1, IEC 62368-1, - Medical Equipment EN 60601-1, UL 62368-1 | ||
Weight 13.5g | ||
Series TIM-6 | ||
Length 31.8mm | ||
Width 20.3mm | ||
Depth 10.6mm | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.84% | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 36V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 36V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
