Wurth Elektronik 171936001, 1-Channel Power Module, DC, 6V, 850 mV 12-Pin, LGA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP613.16

(exc. VAT)

PHP686.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9PHP613.16
10 - 49PHP539.39
50 - 99PHP484.07
100 +PHP404.77

*price indicative

RS Stock No.:
762-591
Mfr. Part No.:
171936001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Module

Maximum Output Voltage

6V

Minimum Input Voltage

3.5V

Maximum Input Voltage

60V

Maximum Output Current

300mA

Topology

Step Down

Number of Outputs

1

Output Type

DC

Mount Type

Surface

Maximum Switching Frequency

1MHz

Package Type

LGA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Pin Count

12

Series

VDMM

Standards/Approvals

RoHS

Length

8mm

Height

2.4mm

Minimum Output Voltage

850mV

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik Variable step down micro module delivers an integrated DC/DC converter designed for efficient power management in space-constrained applications, supporting input voltages from 3.5V to 60V and output voltages between 0.85V and 6V.

Achieves Peak efficiency of up to 86%, optimising energy usage

Operates with a typical quiescent current of just 3μA, ensuring low power consumption

Supports adjustable switching frequency from 0.2MHz to 1MHz for application flexibility

Includes soft-start functionality to limit inrush current during power-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy