Wurth Elektronik 171023802, 1-Channel Power Module, DC, 24V, 600 mV, 300 mA 13-Pin, PG-TO263-7

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP848.30

View bulk pricing options

Subtotal (1 unit)*

PHP704.44

(exc. VAT)

PHP788.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP704.44-
10 - 49PHP619.61PHP848.30
50 - 99PHP556.91PHP7,376.50
100 +PHP464.71PHP23,973.00

*price indicative

RS Stock No.:
762-624
Mfr. Part No.:
171023802
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Module

Maximum Output Voltage

24V

Minimum Input Voltage

2.3V

Maximum Input Voltage

60V

Minimum Output Current

300mA

Maximum Output Current

2A

Topology

DC-DC

Number of Outputs

1

Output Type

DC

Mount Type

Surface

Maximum Switching Frequency

2200kHz

Package Type

PG-TO263-7

Pin Count

13

Length

10mm

Height

3.1mm

Series

VDLM

Standards/Approvals

RoHS

Automotive Standard

No

Minimum Output Voltage

600mV

COO (Country of Origin):
TW
The Wurth Elektronik Variable step down LGA module is a fully integrated DC-DC supply that efficiently converts input voltage while delivering a variable output voltage. It is designed for Compact applications with a focus on high performance.

Operates within an input voltage range of 3.5V to 38V

Delivers a maximum output current of 2A with minimal ripple

Features integrated protection against overcurrent and thermal shutdown

Configured for a variety of applications, including industrial and medical use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy