Wurth Elektronik 171023801, 1-Channel Power Module, DC, 17V, 800 mV, 1 A 13-Pin, LGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

PHP704.44

(exc. VAT)

PHP788.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP704.44-
10 - 49PHP619.6112%
50 - 99PHP556.9120%
100 +PHP464.7134%

*price indicative

RS Stock No.:
762-623
Mfr. Part No.:
171023801
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Module

Maximum Output Voltage

17V

Minimum Input Voltage

3.5V

Maximum Input Voltage

38V

Minimum Output Current

1A

Maximum Output Current

2A

Number of Outputs

1

Topology

DC-DC

Output Type

DC

Maximum Switching Frequency

2200kHz

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

LGA

Maximum Operating Temperature

125°C

Pin Count

13

Length

10mm

Series

VDLM

Standards/Approvals

RoHS

Height

3.1mm

Minimum Output Voltage

800mV

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik Variable step down LGA module is an integrated DC-DC converter designed for variable output voltage applications, delivering efficiency and compactness while managing a wide input voltage range.

Maintains Peak efficiency up to 96% across varying load conditions

Supports an input voltage range from 3.5V to 38V, accommodating diverse applications

Operating temperature range from -40°C to 105°C for reliability in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy