Wurth Elektronik 171043601, 1-Channel Power Module, DC, 6V, 1 V 26-Pin, LGA
- RS Stock No.:
- 762-583
- Mfr. Part No.:
- 171043601
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP896.22
(exc. VAT)
PHP1,003.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP896.22 |
| 10 - 49 | PHP788.34 |
| 50 - 99 | PHP708.13 |
| 100 + | PHP591.03 |
*price indicative
- RS Stock No.:
- 762-583
- Mfr. Part No.:
- 171043601
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Module | |
| Maximum Output Voltage | 6V | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 36V | |
| Maximum Output Current | 4A | |
| Topology | DC-DC | |
| Number of Outputs | 1 | |
| Output Type | DC | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 2200kHz | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 26 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Width | 6mm | |
| Height | 3mm | |
| Series | VDLM | |
| Minimum Output Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Module | ||
Maximum Output Voltage 6V | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 36V | ||
Maximum Output Current 4A | ||
Topology DC-DC | ||
Number of Outputs 1 | ||
Output Type DC | ||
Mount Type Surface | ||
Maximum Switching Frequency 2200kHz | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 26 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Width 6mm | ||
Height 3mm | ||
Series VDLM | ||
Minimum Output Voltage 1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Variable step down LGA module is a fully integrated DC-DC power supply that features a step-down converter design, delivering variable output voltage efficiently and reliably in a Compact LGA package.
High efficiency of up to 96%, reducing energy loss
Current capability up to 4A, ensuring sufficient power for demanding devices
Embedded soft-start and thermal shutdown features enhance reliability
Related links
- Wurth Elektronik 171936001 DC 850 mV 12-Pin, LGA
- Wurth Elektronik 171023801 DC 800 mV LGA
- Wurth Elektronik 171053601 6V 4V Input LGA
- Wurth Elektronik 171023802 DC 600 mV PG-TO263-7
- STMicroelectronics STGIF10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics STGIB15CH60TS-L 20 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
- Infineon TDA387400000AUMA1 4.3V QFN
