Wurth Elektronik 173951275, 1-Channel Power Module, Fixed, 15V, 3.3 V, 500 mA 3-Pin, THT
- RS Stock No.:
- 762-616
- Mfr. Part No.:
- 173951275
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP608.55
(exc. VAT)
PHP681.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 34 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP608.55 |
| 10 - 49 | PHP535.70 |
| 50 - 99 | PHP480.38 |
| 100 + | PHP402.01 |
*price indicative
- RS Stock No.:
- 762-616
- Mfr. Part No.:
- 173951275
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Module | |
| Maximum Output Voltage | 15V | |
| Minimum Input Voltage | 4.75V | |
| Maximum Input Voltage | 74.5V | |
| Minimum Output Current | 500mA | |
| Maximum Output Current | 2A | |
| Topology | DC-DC | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 350kHz | |
| Package Type | THT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Length | 11.5mm | |
| Height | 17.5mm | |
| Standards/Approvals | RoHS | |
| Series | FDSM | |
| Automotive Standard | No | |
| Minimum Output Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Module | ||
Maximum Output Voltage 15V | ||
Minimum Input Voltage 4.75V | ||
Maximum Input Voltage 74.5V | ||
Minimum Output Current 500mA | ||
Maximum Output Current 2A | ||
Topology DC-DC | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 350kHz | ||
Package Type THT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Length 11.5mm | ||
Height 17.5mm | ||
Standards/Approvals RoHS | ||
Series FDSM | ||
Automotive Standard No | ||
Minimum Output Voltage 3.3V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Fixed step down regulator module is a fully integrated DC-DC converter designed for efficient step-down voltage regulation in Compact applications. Its primary function is to convert a higher input voltage into a stable, lower output voltage.
Supports a maximum input voltage of 74.5V for versatile applications
Achieves up to 90% Peak efficiency, optimising power usage
Thermal shutdown and short circuit protection enhance operational safety
Ambient temperature range of -40°C to 85°C ensures reliable performance
Related links
- Wurth Elektronik 173020336 Current/Voltage 3.3 V Tube
- Wurth Elektronik 173951536 15V 3.3V Input THT
- Wurth Elektronik 173950536 Fixed 3.3 V SIP
- Wurth Elektronik 173950336 Fixed 3.3 V SIP
- Wurth Elektronik Fixed 3.3 V SIP
- Recom R-78CK3.3-0.5 Current/Voltage 3.3 V dc SIP-3
- Wurth Elektronik 173020536 5V 5V Input THT
- Recom R-78CK15-0.5 Current/Voltage 500 mA 3-Pin, SIP-3
