Recom R-78CK3.3-0.5, 1-Channel DC/DC Converter, Current/Voltage, 3.3V dc, 3.3 V dc, 500 mA 3-Pin, SIP-3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP209.60

(exc. VAT)

PHP234.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 43 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP209.60
5 - 9PHP206.21
10 - 24PHP203.68
25 +PHP197.73

*price indicative

Packaging Options:
RS Stock No.:
274-3522
Mfr. Part No.:
R-78CK3.3-0.5
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Maximum Output Voltage

3.3V dc

Minimum Input Voltage

5V

Maximum Input Voltage

40V dc

Minimum Output Current

500mA

Maximum Output Current

500mA

Number of Outputs

1

Output Type

Current/Voltage

Minimum Operating Temperature

-40°C

Package Type

SIP-3

Maximum Operating Temperature

100°C

Pin Count

3

Standards/Approvals

RoHS 2011/65/EU + AM2015/863, IEC62368-1:2018 3rd Edition, EN IEC 62368-1:2020+A11:2020

Series

R-78CK-0.5

Automotive Standard

No

Minimum Output Voltage

3.3V dc

RoHS Status: Exempt

The Recom Non-isolated DCDC converter has 0.5 amp switching regulator is a compact and efficient solution with up to 96 percent efficiency and no need for heatsinks, it saves space and energy while operating up to 100°C ambient temperature. Its pin-out is compatible with the LM78xx linear, making it easy to integrate into existing designs.

Positive to negative converter

Low ripple and noise

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy