TE Connectivity 55527 50 Way Panel Mount Plug, with Screw Lock
- RS Stock No.:
- 796-005
- Mfr. Part No.:
- 5552726-1
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-005
- Mfr. Part No.:
- 5552726-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Number of Contacts | 50 | |
| Current | 3.5A | |
| Mount Type | Panel Mount | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Series | 55527 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Number of Contacts 50 | ||
Current 3.5A | ||
Mount Type Panel Mount | ||
Mounting Hardware Screw Lock | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Series 55527 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a 50-position D-shaped plug designed for cable-to-board applications. It features panel and board mounting options, making it Ideal for printed circuit board signal connections.
Connector system designed for cable-to-board applications
Constructed with thermoplastic housing for durability
Features a black colour for aesthetic integration
Utilises gold-plated contact mating areas for enhanced conductivity
Offers through-hole solder termination for reliable connections
Related links
- TE Connectivity Champ 50 Way Right Angle Panel Mount D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Champ 50 Way Right Angle Cable D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HDF-20 50 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Kit, with Latch Block Female
