TE Connectivity Champ 50 Way Right Angle Panel Mount D Sub Standard Connector, with Screw Lock Female
- RS Stock No.:
- 679-422
- Mfr. Part No.:
- 5557932-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
PHP19,493.02
(exc. VAT)
PHP21,832.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP19,493.02 | PHP2,436.628 |
*price indicative
- RS Stock No.:
- 679-422
- Mfr. Part No.:
- 5557932-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D Sub Standard Connector | |
| Current | 3.5A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Glass Filled Polyester | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | Champ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D Sub Standard Connector | ||
Current 3.5A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
Mounting Hardware Screw Lock | ||
Housing Material Glass Filled Polyester | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series Champ | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50-position shielded receptacle assembly designed for cable-to-board connections with a right-angle PCB mount orientation. It features a black body with a zinc shield plated with bright nickel over copper for enhanced durability. The connector has two rows of contacts, each MADE from copper alloy with gold-plated mating areas and tin-plated PCB termination areas. Rated for a maximum current of 3.5 A, this standard-profile connector provides reliable performance and comes with installed contacts, making it Ideal for robust electronic interconnections.
Shielded
Screwlocks mating
Related links
- TE Connectivity Champ 50 Way Right Angle Cable D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 64 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity Champ 36 Way Right Angle Panel Mount Connector Assembly, with Bail Lock Female
- TE Connectivity Champ 050 20 Way Right Angle Panel Mount Connector, with Board Lock Female
- TE Connectivity Champ 24 Way Vertical Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 50SR 100 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
