TE Connectivity Champ 36 Way Right Angle Panel Mount Connector Assembly, with Bail Lock Female

Subtotal (1 tray of 15 units)*

PHP25,309.69

(exc. VAT)

PHP28,346.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP25,309.69PHP1,687.313

*price indicative

RS Stock No.:
680-077
Mfr. Part No.:
5555983-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

36

Current

1A

Orientation

Right Angle

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Bail Lock

Housing Material

Polyphenylene Oxide

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Series

Champ

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The TE Connectivity shielded receptacle assembly designed for reliable signal transmission in cable-to-board systems. With 36 positions and a CHAMP latch mechanism, it ensures secure mating and easy disengagement in high-density applications. The shielding feature enhances EMI protection, making it suitable for industrial and communication environments.

36 contact positions for moderate signal density

CHAMP latch for secure and quick locking

Shielded design for improved electromagnetic interference protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy