TE Connectivity Champ 36 Way Vertical Panel Mount Connector Assembly, with Screw Lock Female
- RS Stock No.:
- 677-898
- Mfr. Part No.:
- 553601-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 12 units)*
PHP20,504.80
(exc. VAT)
PHP22,965.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,504.80 | PHP1,708.733 |
*price indicative
- RS Stock No.:
- 677-898
- Mfr. Part No.:
- 553601-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 36 | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| Mounting Hardware | Screw Lock | |
| Housing Material | TPE | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA | |
| Series | Champ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 36 | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
Mounting Hardware Screw Lock | ||
Housing Material TPE | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA | ||
Series Champ | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The TE Connectivity 36‑position screw‑lock receptacle assembly is a cable‑to‑panel D‑sub connector designed with 2 rows of contacts spaced at 1.27 mm (.050 in) centreline, featuring a low profile thermoplastic housing and gold‑flash plated phosphor bronze contacts with palladium nickel underplating. It supports ribbon cable or wire interfaces, carries up to 1 A per contact, and includes screw‑lock hardware for secure mating retention.
RoHS compliant
Signal circuit application
Related links
- TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
- TE Connectivity Champ 36 Way Right Angle Panel Mount Connector Assembly, with Bail Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity CHAMP .050 36 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity Champ 24 Way Vertical Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity CHAMP 36 Way Right Angle Board with PCB Female
