TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- RS Stock No.:
- 677-894
- Mfr. Part No.:
- 553443-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
PHP34,355.69
(exc. VAT)
PHP38,478.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP34,355.69 | PHP1,145.19 |
*price indicative
- RS Stock No.:
- 677-894
- Mfr. Part No.:
- 553443-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 36 | |
| Orientation | Vertical | |
| Current | 3A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | Champ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 36 | ||
Orientation Vertical | ||
Current 3A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Champ | ||
- COO (Country of Origin):
- CN
The TE Connectivity 36-position D-shaped connector is a receptacle designed for cable-to-board connections with a 2.16 mm centreline. It features a board mount configuration, ensuring reliable signal transmission on printed circuit boards (PCBs). This connector is Ideal for applications that require secure, high-performance connections in industrial and electronic systems.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
- TE Connectivity Champ 36 Way Vertical Panel Mount Connector Assembly, with Screw Lock Female
- TE Connectivity CHAMP 36 Way Right Angle Board with PCB Female
- TE Connectivity CHAMP 40 Way Vertical Board D-Sub Connector, with Solder Female
- TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
- TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Right Angle Panel Mount Connector Assembly, with Bail Lock Female
