TE Connectivity Amplimite HD-20 50 Way Vertical Board D Sub Standard Connector, with Screw Lock Female

Subtotal (1 tube of 8 units)*

PHP33,451.84

(exc. VAT)

PHP37,466.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP33,451.84PHP4,181.48

*price indicative

RS Stock No.:
680-003
Mfr. Part No.:
5747145-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

D Sub Standard Connector

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

Receptacle

D-Sub Shell Size

5

Mounting Hardware

Screw Lock

Housing Material

TPE

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94V0

Contact Material

Copper Alloy

Contact Plating

Gold

Series

Amplimite HD-20

COO (Country of Origin):
CN
The TE Connectivity board-mount receptacle designed for robust board-to-board signal transmission. It features Active pins and a medium screw lock mechanism that ensures secure mechanical retention in demanding environments. With a Shell size 5 housing, this connector supports complex layouts in industrial and communication systems.

50 contact positions for high-density signal routing

Medium screw lock for enhanced stability

Shell size 5 housing suitable for large-scale board interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy