TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Female

Subtotal (1 tube of 14 units)*

PHP27,487.19

(exc. VAT)

PHP30,785.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP27,487.19PHP1,963.371

*price indicative

RS Stock No.:
677-412
Mfr. Part No.:
5745079-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

37

Current

6A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw Lock

D-Sub Shell Size

4

Housing Material

Polyester

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Series

Amplimite HD-20

Contact Plating

Gold

Contact Material

Phosphor Bronze

COO (Country of Origin):
MX
The TE Connectivity vertical board-mount receptacle designed for secure board-to-board signal transmission. With 37 positions and a Shell size 4 housing, it supports high-density layouts in industrial and communication systems. The front flange and screw lock configuration ensures stable mechanical retention and reliable electrical performance.

37 contact positions for dense signal routing

Vertical board mount for Compact PCB integration

Shell size 4 with front flange and screw lock for secure attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy