TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female

N

Subtotal (1 tube of 14 units)*

PHP27,049.81

(exc. VAT)

PHP30,295.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP27,049.81PHP1,932.129

*price indicative

RS Stock No.:
679-313
Mfr. Part No.:
747301-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Vertical

Current

6A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

4 to 40 UNC Threaded Insert

Housing Material

Polyester

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94V0

Series

Amplimite HD-20

Contact Plating

Gold

Contact Material

Phosphor Bronze

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 37 Position Receptacle is a board-to-board connector designed for reliable signal transmission in medium-density electronic systems. With a Shell size 4 and board mount configuration, it ensures secure mating and mechanical stability across printed circuit boards. Its 37-position layout supports efficient routing of multiple signal lines while maintaining consistent electrical performance.

37-position receptacle optimized for board-to-board signal connections

Board mount configuration with Shell size 4 for stable integration

Designed for printed circuit board systems requiring precise alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy