TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- RS Stock No.:
- 677-854
- Mfr. Part No.:
- 5747150-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 68 units)*
PHP29,142.76
(exc. VAT)
PHP32,639.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP29,142.76 | PHP428.57 |
*price indicative
- RS Stock No.:
- 677-854
- Mfr. Part No.:
- 5747150-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite HD-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 1 | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite HD-20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9‑position D‑shaped receptacle connector is a vertical board‑mount, board‑to‑board connector with a 2.74 mm (0.108 in) centreline. It features a front metal Shell plated in tin, with a black housing and brass insert. The contacts are round phosphor bronze with gold flash mating surfaces, tin-plated PCB terminations, and nickel underplating, and are rated for up to 6 A.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity AMPLIMITE HD-20 9 Way Board Receptacle Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
