TE Connectivity AMPLIMITE HD-20 9 Way Board Receptacle, with 4 to 40 UNC, Threaded Insert Female
- RS Stock No.:
- 795-492
- Mfr. Part No.:
- 747150-8
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 34 units)*
PHP31,141.71
(exc. VAT)
PHP34,878.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP31,141.71 | PHP915.933 |
*price indicative
- RS Stock No.:
- 795-492
- Mfr. Part No.:
- 747150-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 9 | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC, Threaded Insert | |
| Housing Material | TPE | |
| Voltage | 125V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 9 | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC, Threaded Insert | ||
Housing Material TPE | ||
Voltage 125V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold | ||
Series AMPLIMITE HD-20 | ||
Contact Material Phosphor Bronze | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity receptacle assembly provides reliable connection for board-to-board applications, featuring a vertical orientation for efficient space management. is designed for robust signal circuit applications, it offers versatile functionality in various electronic configurations.
Number of positions: 9, supporting multi-line connections
Constructed with a brass insert and tin plating for durability
Features a vertical PCB mount design for optimal space utilisation
Related links
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector Female
